The CY2254ASC-1 is a 28-pin commercial clock generator IC from Silicon Labs, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3.135V and 3.6V, respectively. The device is packaged in a R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. It is designed for use in clock generator and processor-specific applications.
Silicon Labs CY2254ASC-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CY2254ASC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.