This 56-pin SSOP clock generator from Silicon Labs operates within a temperature range of 0°C to 70°C. It can be supplied with a voltage between 3.135V and 3.465V. The device is designed for use in commercial environments and features a clock generator and processor-specific functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs CY28301PVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28301PVC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5057 |
| Length | 18.415 |
| Pin Count | 56 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CY28301PVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.