This single crystal oscillator features a maximum operating frequency of 248MHz and a temperature range of 0 to 70°C. It is packaged in a surface mount SSOP package. The oscillator is designed for use with a crystal input and has a PLL capability. It is available in a packaging quantity of 30 units per rail or tube.
Sign in to ask questions about the Silicon Labs CY28323OXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28323OXC technical specifications.
| Package/Case | SSOP |
| Input | Crystal |
| Max Frequency | 248MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 21 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CY28323OXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.