The CY28341OC-3 is a 56-pin SSOP lead-frame SMT clock generator IC with a package length of 18.54mm, width of 7.6mm, and height of 2.39mm. It operates over a temperature range of 0 to 70 degrees Celsius and has a supply voltage range of 2.375 to 3.465 volts. The IC is designed for surface mount applications and is compliant with Jedec MO-118AB standards.
Silicon Labs CY28341OC-3 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.39(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Number of Outputs per Chip | 22 |
| Input Logic Level | Crystal |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs CY28341OC-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.