The CY28341OC-3T is a 56-pin SSOP clock generator IC from Silicon Labs. It operates within a supply voltage range of 2.375 to 3.465V and can withstand temperatures between 0 and 70°C. This device is designed for surface mount applications and features a lead-frame SMT package. It has 22 outputs per chip and accepts crystal input logic levels.
Silicon Labs CY28341OC-3T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.39(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Number of Outputs per Chip | 22 |
| Input Logic Level | Crystal |
| Min Operating Supply Voltage | 2.375V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY28341OC-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.