The CY28346ZXC-2 is a 56-pin SOP clock generator IC from Silicon Labs. It features a TSSOP-II package with a plastic material and surface mount technology. The device operates within a temperature range of 0 to 70°C and has a supply voltage of 3.135 to 3.465V. It is designed for use in clock and timing applications.
Sign in to ask questions about the Silicon Labs CY28346ZXC-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28346ZXC-2 technical specifications.
| Package Family Name | SOP |
| Package/Case | TSSOP-II |
| Package Description | Thin Shrink Small Outline Package (Type II) |
| Lead Shape | Gull-wing Lead (L-Lead) |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 6.2 |
| Package Width (mm) | 14.1 |
| Package Height (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Outputs per Chip | 21 |
| Input Logic Level | Crystal |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY28346ZXC-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.