Differential clock driver featuring 6 outputs, designed for surface mount applications. This zero-delay buffer operates with differential input and output signals, supporting frequencies from 60 MHz to 170 MHz. It is housed in a 28-pin SSOP package with gull-wing leads, measuring 10.4mm x 5.6mm x 1.85mm, and offers a pin pitch of 0.65mm. Key performance specifications include a maximum cycle-to-cycle jitter of 100 ps and a maximum output skew of 100 ps. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Silicon Labs CY28353OC-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28353OC-2T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DB |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 170MHz |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Output Skew | 100ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs CY28353OC-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.