Clock Driver, a 6-output differential zero delay buffer, features a 28-pin SSOP package with gull-wing leads for surface mounting. This plastic, lead-frame SMT component operates with a 0.65mm pin pitch, supporting input frequencies from 60 MHz to 170 MHz. It offers a maximum cycle-to-cycle jitter of 100 ps and maximum output skew of 100 ps, with no spread spectrum capability. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Silicon Labs CY28353OXC-2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28353OXC-2T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 5.6(Max) |
| Package Height (mm) | 1.85(Max) |
| Seated Plane Height (mm) | 2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-152DB |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 6 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 170MHz |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Output Skew | 100ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY28353OXC-2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.