Clock Buffer PCIe buffer 1in 4out
Silicon Labs CY28400OXI-2 technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.