PLL Based Clock Driver, 28400 Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, 4.40 MM, LEAD FREE, MO-153, TSSOP-28
Sign in to ask questions about the Silicon Labs CY28400ZXC-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28400ZXC-2 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CY28400ZXC-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.