Clock Buffer PCIe buffer 1in 4out
Silicon Labs CY28400ZXC-2T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Supply Current | 92mA |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.