PCIE BUFFER 1IN 4 OUT
Silicon Labs CY28400ZXI-2 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.