Clock Buffer PCIe buffer 1in 4out
Silicon Labs CY28400ZXI-2T technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.