The CY28401OXC is a clock buffer IC from Silicon Labs with a maximum frequency of 100MHz and an operating supply voltage of 3.3V. It features 8 outputs and is packaged in a surface-mount SSOP-28 package. The device is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Silicon Labs CY28401OXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28401OXC technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CY28401OXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.