Clock Generators & Support Products SysClk Intel Grntsdl 865 and 875 chipsets
Silicon Labs CY28409AZXCT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 23 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.