Clock Generators & Support Products Server, CK410B
Silicon Labs CY284108OXCT technical specifications.
| Package/Case | SOT-23 |
| Number of Outputs | 19 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | CY284108OXC |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
No datasheet is available for this part.