This is a crystal oscillator with a maximum frequency of 400MHz, packaged in a TFSOP package and designed for surface mount applications. It operates over a temperature range of 0 to 70°C. The oscillator is a single circuit device with 19 outputs and is available in a rail or tube packaging configuration. It features a phase-locked loop (PLL) and is not RoHS compliant.
Sign in to ask questions about the Silicon Labs CY284108ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY284108ZXC technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 19 |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CY284108ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.