IC CLOCK SERV CK410B 56TSSOP
Sign in to ask questions about the Silicon Labs CY284108ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY284108ZXCT technical specifications.
| Package/Case | TFSOP |
| Input | Crystal |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 19 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CY284108ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.