This 56-pin TSOP2 clock generator from Silicon Labs operates within a temperature range of 0 to 85 degrees Celsius. It requires a supply voltage of 3.135 to 3.465 volts. The device is designed for use in clock and timing applications.
Sign in to ask questions about the Silicon Labs CY28411ZC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28411ZC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.096 |
| Length | 13.995 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs CY28411ZC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.