The CY28411ZCT is a 56-pin TSOP2 clock generator from Silicon Labs, designed to operate within a temperature range of 0 to 85°C. It can be supplied with a voltage between 3.135V and 3.465V. This device is a member of the clock and timing ICs category, specifically a clock generator, and is intended for use in processor-specific applications.
Silicon Labs CY28411ZCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.096 |
| Length | 13.995 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.