The CY28443OXC-2T is a 56-pin surface mount clock generator from Silicon Labs. It features a shrink small outline package with a maximum size of 18.54mm in length, 7.6mm in width, and 2.39mm in height. The package is made of plastic and has a gull-wing lead shape. This device is suitable for use in surface mount applications.
Silicon Labs CY28443OXC-2T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 18.54(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.39(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-118AB |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs CY28443OXC-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.