Processor Specific Clock Generator, 200MHz, CMOS, PDSO56, 6 X 12 MM, LEAD FREE, MO-153, TSSOP2-56
Silicon Labs CY28443ZXC technical specifications.
| Package/Case | TSSOP |
| Package Quantity | 35 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CY28443ZXC |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.