The CY28548ZXC is a clock generator IC with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The IC is packaged in a TSSOP-28 package and is surface mountable. It has a maximum frequency of 400MHz and is RoHS compliant.
Sign in to ask questions about the Silicon Labs CY28548ZXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28548ZXC technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 22 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CY28548ZXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.