This 210MHz clock IC features 8 outputs and a PLL. It is packaged in a surface mount SSOP package and operates over a temperature range of 0-70°C. The device is available in quantities of 1000 units per reel.
Sign in to ask questions about the Silicon Labs CY28800OXIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY28800OXIT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs CY28800OXIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.