The CY28800ZXIT is a clock input IC from Silicon Labs, featuring a maximum frequency of 210MHz. It is available in a TFSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. The CY28800ZXIT is a single-chip IC with 8 outputs and is suitable for use in a variety of clock and timing applications.
Silicon Labs CY28800ZXIT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 210MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.