Clock Buffer DDR1 Clock PLL
Silicon Labs CY2SSTV850ZIT technical specifications.
| Package/Case | TFSOP |
| Input | Clock |
| Max Frequency | 170MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 11 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.