10-output differential clock driver featuring zero delay buffering. This surface-mount integrated circuit operates with a single differential input signal, supporting frequencies from 60 MHz to 170 MHz. It boasts a maximum cycle-to-cycle jitter of 100 ps and a maximum output skew of 100 ps. Encased in a 48-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, it measures 12.6mm x 6.2mm x 1.1mm. Operating temperature range is 0°C to 70°C.
Silicon Labs CY2SSTV850ZXC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 170MHz |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Output Skew | 100ps |
| Spread Spectrum | No |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Silicon Labs CY2SSTV850ZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.