Differential Clock Driver with 4 outputs, featuring a zero-delay buffer architecture. This surface-mount component utilizes a 28-pin Thin Shrink Small Outline Package (TSSOP) with gull-wing leads, measuring a maximum of 9.8mm x 4.5mm x 0.95mm. It accepts a single differential input and provides four differential outputs, supporting spread spectrum clocking with a maximum cycle-to-cycle jitter of 100 ps and a maximum duty cycle of 60%. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Silicon Labs CY2SSTV855ZCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY2SSTV855ZCT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Duty Cycle | 60% |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY2SSTV855ZCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.