Differential clock driver featuring a zero-delay buffer with four differential outputs. This 28-pin TSSOP surface-mount component offers a single differential input and supports spread spectrum clocking. Designed for lead-frame SMT mounting, it operates within a -40°C to 85°C temperature range and exhibits a maximum cycle-to-cycle jitter of 100 ps.
Sign in to ask questions about the Silicon Labs CY2SSTV855ZIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY2SSTV855ZIT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Maximum Cycle to Cycle Jitter | 100ps |
| Maximum Duty Cycle | 60% |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Silicon Labs CY2SSTV855ZIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.