The CY2SSTV857ZI-27 is a 200MHz differential clock buffer from Silicon Labs. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2.38V to 2.63V. The device has a propagation delay of 7.5ns and a supply current of 9mA. It is available in a TSSOP package and is not RoHS compliant.
Sign in to ask questions about the Silicon Labs CY2SSTV857ZI-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY2SSTV857ZI-27 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Input Type | DIFFERENTIAL |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.38V |
| Number of Circuits | 1 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Supply Current | 9mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CY2SSTV857ZI-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.