Differential clock driver featuring 10 outputs and a single input, operating from 60 MHz to 200 MHz. This surface-mount component offers zero delay buffering with a maximum cycle-to-cycle jitter of 75 ps and a maximum duty cycle of 51%. Packaged in a 48-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, it supports spread spectrum clocking and operates within a temperature range of -40 °C to 85 °C.
Sign in to ask questions about the Silicon Labs CY2SSTV857ZI-27T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY2SSTV857ZI-27T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 200MHz |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 51% |
| Spread Spectrum | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY2SSTV857ZI-27T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.