10-output differential clock driver, featuring a zero-delay buffer architecture. This surface-mount integrated circuit operates with differential input and output signals, supporting frequencies from 60 MHz to 200 MHz. It offers a maximum cycle-to-cycle jitter of 75 ps and a maximum duty cycle of 51%, with spread spectrum capability. Housed in a 48-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads, this plastic component is designed for lead-frame SMT mounting.
Sign in to ask questions about the Silicon Labs CY2SSTV857ZXC-27 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY2SSTV857ZXC-27 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12.6 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 1.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153ED |
| Type | Clock Driver |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Input Signal Type | Differential |
| Output Signal Type | Differential |
| Minimum Input Frequency | 60MHz |
| Maximum Input Frequency | 200MHz |
| Maximum Cycle to Cycle Jitter | 75ps |
| Maximum Duty Cycle | 51% |
| Spread Spectrum | Yes |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CY2SSTV857ZXC-27 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.