This Silicon Labs CY505YC64DTT clock IC features a crystal input and operates at a maximum frequency of 400.9MHz. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The device is powered by a 3.3V supply voltage and is available in a tape and reel packaging format with 2000 units per package.
Sign in to ask questions about the Silicon Labs CY505YC64DTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CY505YC64DTT technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 400.9MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 25 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Labs CY505YC64DTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.