The CYI9531ZXCT is a 28-pin TSSOP lead-frame SMT fanout buffer IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum input frequency of 33.3 MHz and operates on a supply voltage between 3.135V and 3.465V. The IC is mounted using surface mount technology and has a package material of plastic. It is a member of the SOP package family and has a seated plane height of 1.1mm.
Sign in to ask questions about the Silicon Labs CYI9531ZXCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CYI9531ZXCT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AE |
| Type | Fanout Buffer |
| Number of Outputs per Chip | 5 |
| Input Logic Level | Crystal |
| Maximum Input Frequency | 33.3MHz |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6SQ24 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Silicon Labs CYI9531ZXCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.