The CYW134MOXCT is a Direct Rambus clock generator from Silicon Labs, operating within a 0°C to 70°C temperature range. It features a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is available in a QSOP package, with a supply current of 100mA. It is not RoHS compliant.
Silicon Labs CYW134MOXCT technical specifications.
| Package/Case | QSOP |
| Input | LVCMOS |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Direct Rambus™ |
| Supply Current | 100mA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
No datasheet is available for this part.