Sign in to ask questions about the Silicon Labs CYW150OXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs CYW150OXC technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 26 |
| Packaging | Bulk |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.001764oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Silicon Labs CYW150OXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.