IC CLK BUFFER 1:24 200MHZ 48SSOP
Silicon Labs CYW255OXCT technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
No datasheet is available for this part.