32-bit RISC microcontroller featuring a CORTEX-M3 CPU operating at up to 32MHz. This CMOS device offers 16KB of FLASH memory and 8KB of RAM, with 24 I/O lines. It supports PWM channels, ADC, DAC, and DMA, operating within an industrial temperature range of -40°C to 85°C. The QFN-32 package has 32 terminals and measures 6mm x 6mm, with a supply voltage range of 1.98V to 3.8V.
Sign in to ask questions about the Silicon Labs EFM32G200F16-QFN32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32G200F16-QFN32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G200F16-QFN32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.