32-bit RISC microcontroller featuring a maximum clock frequency of 32 MHz. This industrial-grade component offers 16KB of FLASH program memory and 8KB of RAM. It includes 24 I/O lines, a 16-bit external data bus, and a 16-bit address bus. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC. Packaged in a 32-terminal S-XQCC-N32 (QFN32) with dimensions of 6x6mm, operating across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3V (1.98V to 3.8V).
Silicon Labs EFM32G200F16G-E-QFN32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G200F16G-E-QFN32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.