32-bit RISC microcontroller featuring a CORTEX-M3 CPU operating at up to 32MHz. This CMOS device offers 65536 words of FLASH memory and 16384 bytes of RAM. It includes 24 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Packaged in a 32-terminal QFN (S-XQCC-N32) with dimensions of 6x6mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 1.98V to 3.8V. This component is antimony and halogen-free, and RoHS compliant.
Sign in to ask questions about the Silicon Labs EFM32G200F64-QFN32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32G200F64-QFN32 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G200F64-QFN32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.