32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 32MHz. This FLASH memory device offers 65536 words of ROM and 16384 bytes of RAM. It includes 24 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and a supply voltage of 1.98V to 3.8V. Packaged in a 32-terminal QFN (S-XQCC-N32) with dimensions of 6x6mm, this CMOS component is antimony and halogen-free, and RoHS compliant.
Sign in to ask questions about the Silicon Labs EFM32G200F64-QFN32T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32G200F64-QFN32T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G200F64-QFN32T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.