32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 32MHz. This CMOS device offers 65,536 words of FLASH program memory and 16,384 bytes of RAM. It includes 37 I/O lines, PWM channels, ADC, DAC, and DMA channels. The component is housed in a 7x7mm PQFP48 package with a 0.50mm pitch, suitable for industrial temperature ranges from -40°C to 85°C, with a supply voltage range of 1.98V to 3.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32G222F64-QFP48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G222F64-QFP48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.