32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at a maximum clock frequency of 32MHz. This FLASH-based MCU offers 65536 words of ROM and 16384 bytes of RAM, with 37 I/O lines. It supports PWM channels, ADC, DAC, and DMA channels, operating within an industrial temperature range of -40°C to 85°C. The component is housed in a 7x7mm, 48-terminal TQFP package with a 0.50mm pitch, designed for supply voltages from 1.98V to 3.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32G222F64-QFP48T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G222F64-QFP48T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.