32-bit RISC microcontroller featuring a Cortex-M3 CPU operating at up to 32MHz. This FLASH memory microcontroller offers 65,536 words of ROM and 16,384 bytes of RAM. Equipped with 53 I/O lines, it supports PWM, ADC, DAC, and DMA functionality. The component is housed in a 64-terminal TQFP-64 package (10x10mm, 0.50mm pitch) and operates within an industrial temperature range of -40°C to 85°C, with a supply voltage range of 1.98V to 3.8V.
Sign in to ask questions about the Silicon Labs EFM32G232F64-QFP64T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32G232F64-QFP64T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G232F64-QFP64T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.