32-bit RISC microcontroller featuring a 131KB FLASH program memory and 16KB RAM. Operates at a maximum clock frequency of 32MHz with 90 I/O lines, 16-bit external data bus, and 16-bit address bus. Includes PWM channels, ADC, DMA channels, and DAC capabilities. Designed for industrial temperature ranges (-40°C to 85°C) with a nominal supply voltage of 3V (1.98V to 3.8V). Packaged in a 112-terminal, 10x10mm S-PBGA with bottom terminal position.
Silicon Labs EFM32G890F128G-E-BGA112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B112 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 90 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32G890F128G-E-BGA112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.