32-bit RISC microcontroller featuring 1MB FLASH memory and a maximum clock frequency of 48MHz. This industrial-grade component operates from 1.98V to 3.8V, with a nominal supply voltage of 3V. It offers 56 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 64-terminal QFN (S-XQCC-N64) with dimensions of 9x9mm, it supports an operating temperature range of -40°C to 85°C.
Silicon Labs EFM32GG230F1024-QFN64 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG230F1024-QFN64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.