The EFM32GG230F512-QFN64T is a 32-bit industrial microcontroller from Silicon Labs. It operates over a temperature range of -40°C to 85°C and features 524288 words of flash memory and 131072 bytes of RAM. The device has 64 terminals and a quad terminal position. It is packaged in a QFN-64 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs EFM32GG230F512-QFN64T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG230F512-QFN64T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.