32-bit RISC microcontroller featuring 1MB FLASH memory and a maximum clock frequency of 48MHz. This CMOS component offers 85 I/O lines, 28 address bus width, and 16 external data bus width. Operating across an industrial temperature range of -40°C to 85°C, it supports supply voltages from 1.98V to 3.8V. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. Housed in a 100-terminal PQFP package, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Silicon Labs EFM32GG280F1024-QFP100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32GG280F1024-QFP100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.98 |
| Supply Voltage-Max | 3.8 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 85 |
| External Data Bus Width | 16 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG280F1024-QFP100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.