Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS
Silicon Labs EFM32GG295F512-BGA120T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG295F512-BGA120T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.