The EFM32GG380F512-QFP100T is a 32-bit microcontroller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 524288 words of ROM and 131072 bytes of RAM. The device is packaged in a quad terminal position and has a JEDEC package code of S-PQFP-G100. It is designed for industrial applications and has a bit size of 32.
Sign in to ask questions about the Silicon Labs EFM32GG380F512-QFP100T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs EFM32GG380F512-QFP100T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | INDUSTRIAL |
| Bit Size | 32 |
| Speed | 48 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 131072 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs EFM32GG380F512-QFP100T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.